What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments LMH6503MT

LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 14TSSOP
$ 7.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6503MT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages12 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMH6503MT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6503MT.

Related Parts

Texas InstrumentsLMH6502MT/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-TSSOP -40 to 85
Analog DevicesAD8367ARUZ
ROHS3Compliant EAR99 AD8367 Matte Tin (Sn) op amp buffer circuit 5mm 27muA 2.7V 6.2dB
Analog DevicesAD8367ARUZ-RL7
ROHS3Compliant EAR99 AD8367 Matte Tin (Sn) op amp amplifier circuit 5mm 27muA 2.7V 6.2dB
Analog DevicesAD8369ARUZ-REEL7
ROHS3Compliant EAR99 AD8369 Matte Tin (Sn) op amp buffer circuit 5mm 160muA 5.5V 7dB
Texas InstrumentsLMP8358MT/NOPB
Zero-Drift, Programmable Instrumentation Amplifier with Diagnostics 14-TSSOP -40 to 125
Texas InstrumentsTLV4379IPWR
Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments LMH6503MT provided by its distributors.

LMH6503 Wideband, Low Power, Linear Variable Gain Amplifier | IC OPAMP VGA 1 CIRCUIT 14TSSOP
Non-RoHS Compliant EAR99 LMH6503 Tin/Lead (Sn/Pb) op amp buffer circuit 5mm 11muA 5V 57dB
37mA 1.8KV/μs 135MHz 90mA 1 5V 12V 370mV 11μA 135MHz TSSOP-14 SMD mount 1.2mm(height)
SP Amp Variable Gain Amp Single 12V 14-Pin TSSOP Tube
AMP, WIDEBAND, VARIABLE GAIN, 6503; No. of Amplifiers:1; Bandwidth:135MHz; Gain Accuracy:4.4dB; No. of Channels:1; Supply Voltage Range:5V to 12V; Amplifier Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Variable Gain; Base Number:6503; Gain Bandwidth:135MHz; Gain dB Max:10dB; IC Generic Number:6503; Input Offset Voltage Max:300mV; Logic Function Number:6503; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Wideband, Low Power, Linear Variable Gain Amp; Package / Case:TSSOP; Slew Rate:1800V/µs; Supply Current:37mA; Supply Voltage + Nom:12V; Supply Voltage Max:12V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.