Texas Instruments LMC7225IM5X/NOPB

Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7225IM5X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet15 pages14 years ago

Future Electronics

SHENGYU ELECTRONICS

LCSC

Arrow Electronics

Inventory History

3 month trend:
+22.11%

CAD Models

Download Texas Instruments LMC7225IM5X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLMC7215IM5/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7215IM5X/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7215IM5X
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
STMicroelectronicsTS7221AILT
TS7221 Series 10V 30mA Single BiCMOS Rail-to-Rail Micropower Comparator-SOT-23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference

Descriptions

Descriptions of Texas Instruments LMC7225IM5X/NOPB provided by its distributors.

Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
IC COMPAR MCRPWR CMOS RR SOT23-5 / Comparator Single 8V 5-Pin SOT-23 T/R
Op Amp, Open Drain, 1Ch, 3V-8V, 6mV@5V, 0.05pA, 24μs, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
Comparator, 1 Func, 8000uV Offset-Max, 22000ns Response Time, CMOS, PDSO5
Ic,Volt Comparator,Single,Cmos,Tsop,5Pin,Plastic
IC COMPARATOR 1 GEN PUR SOT23-5
1UA TINY COMPARATOR-OPEN DRAIN
LMC7225 LOW POWER, LOW VOLTAGE C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC7225IM5XNOPB