Texas Instruments LMC7225IM5

Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
$ 1.744
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC7225IM5.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet19 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet19 pages13 years ago
Datasheet15 pages14 years ago

Verical

SHENGYU ELECTRONICS

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC7225IM5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsLMC7215IM5/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7215IM5X/NOPB
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
Texas InstrumentsLMC7215IM5X
Low power, low voltage comparator with push-pull output 5-SOT-23 -40 to 85
STMicroelectronicsTS3021ILT
Comparator Single R-R I/P 5V 5-Pin SOT-23 T/R / IC COMPARATOR R-R 1.8V SOT23-5
Analog DevicesMAX918EUK+T
SOT23, 1.8V, Nanopower, Beyond-the-Rails Comparators With/Without Reference
Analog DevicesMAX920EUK+T
MAX920 Series 5.5 V 1 nA SMT Single General Purpose Comparator - SOT-23-5

Descriptions

Descriptions of Texas Instruments LMC7225IM5 provided by its distributors.

Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85
Tape & Reel (TR) LMC7225 Open Drain Tin/Lead (Sn/Pb) comparator circuit 30mA 22000ns 2.9mm 6mV
Op Amp, Open Drain, 1Ch, 3V-8V, 6mV@5V, 0.05pA, 24μs, SOT-23-5, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.02mm
Micro-Power, Rail-to-Rail CMOS Comparators with Push-Pull/Open-Drain Outputs | IC COMP MICRPWR R-R CMOS SOT23-5
Comparator Single R-R I/P 8V 5-Pin SOT-23 T/R
IC,LMC7225IM5,1UA TINY COMPARA TOR-OPEN DRAIN <AZ
IC COMP MICRPWR R-R CMOS SOT23-5
IC COMPARATOR 1 GEN PUR SOT23-5
Voltage Comparator IC; Number of Comparators:Single; Comparator Type:; Response Time:11us; Comparator Output:Open Drain; Rail To Rail I/O:Inputs/Outputs; Single Supply Voltage Min (+V):2V; Package/Case:5-SOT-23 RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.