Texas Instruments LMC662AIM

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
$ 1.474
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC662AIM.

Farnell

Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

National Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC662AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC662AIM.

Related Parts

Texas InstrumentsLMC6482IM/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Texas InstrumentsLMC6482IMX/NOPB
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6482IM
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
MicrochipMCP6H02-E/SN
MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
IC OPAMP GP 2 CIRCUIT 8TDFN / General Purpose Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
MicrochipMCP6H02T-E/SN
Operational Amplifiers – Op Amp; MICROCHIP; MCP6H02T-E/SN; 2; 3.5 mV; 3.5 V - 16 V; 10 nA

Descriptions

Descriptions of Texas Instruments LMC662AIM provided by its distributors.

Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
CMOS DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 3000uV Offset-Max, CMOS, PDSO8
Op Amp Dual Low Power Amplifier R-R O/P 15.5V Automotive 8-Pin SOIC Tube
Non-RoHS Compliant EAR99 LMC662 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.000004muA 3mV 1400kHz
750μA(x2 Channels) 1.1V/μs 22nV/rtHz 1.4MHz shutdown Push-Pull,Rail to Rail 40mA 2 2 15.5V 1mV 0.002pA CMOS SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
IC, OP AMP, DUAL, SMD, SOIC8, 662; Op Amp Type:Low Input Bias; No. of Amplifiers:2; Bandwidth:1.4MHz; Slew Rate:1.1V/µs; Supply Voltage Range:4.75V to 15.5V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:662; Gain Bandwidth:1.4MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:662; Input Offset Voltage Max:3mV; Logic Function Number:662; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:1.1V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC662AIM.