Texas Instruments LMC6482IM

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6482IM.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.78%

CAD Models

Download Texas Instruments LMC6482IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.535
$ 1.735
Stock
378,108
372,926
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1.3 V/µs
1.3 V/µs
Gain Bandwidth Product
1.5 MHz
1.5 MHz
Input Offset Voltage (Vos)
3 mV
3 mV
Power Supply Rejection Ratio (PSRR)
65 dB
65 dB
Common Mode Rejection Ratio
65 dB
65 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
15.5 V
15.5 V
Operating Supply Current
-
1.3 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsLMC6492AEMX/NOPB
Op Amp Dual Low Power Amplifier R-R I/O 15.5V Automotive 8-Pin SOIC T/R
Texas InstrumentsLMC6482AIMX/NOPB
IC OPAMP GP 1.5MHZ RRO 8SOIC / Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC T/R
Texas InstrumentsLMC6482AIM
Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
STMicroelectronicsTS912AIYDT
0.02% Rail to Rail ±8V 16V CMOS SOIC-8 SMD Adhesive Mount 1.65mm H
STMicroelectronicsTS912IYDT
TS912 Series 16 V 1.4 MHz Rail-to-Rail CMOS Dual Operational Amplifier - SOIC-8
STMicroelectronicsTS912BIYDT
ROHS3Compliant EAR99 TS912 Tape & Reel (TR) op amp buffer circuit 4.9mm 1.4mA 3/10V 800kHz

Descriptions

Descriptions of Texas Instruments LMC6482IM provided by its distributors.

Op Amp Dual Precision Amplifier R-R I/O ±7.75V/15.5V 8-Pin SOIC Tube
Amplifier; Operational; 16 V (Max.); 1.2 mA; 3 mV; 2 pA (Typ.); 0.02 pA (Typ.)
Ultra-low Bias Current, Precision CMOS Rail-to-Rail Input and Output Dual Operational Amplifier 8-SOIC -40 to 85
CMOS DUAL RAIL-TO-RAIL INPUT AND OUTPUT OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 750uV Offset-Max, CMOS, PDSO8
Op Amp 1.3mA(x2 Ch) 1.3V/μs 37nV/rtHz@5V 1.5MHz Shutdown Rail-to-Rail 30mA 2Ch 2Ch 3V ±7.75V, 15.5V 110μV 0.02pA CMOS SOIC-8 SMD 1.75mm(H)
OP AMP, DUAL CMOS, SMD, 6482, SOIC8; No. of Amplifiers:2; Op Amp Type:Low Voltage; Gain, Bandwidth -3dB:1.5MHz; Slew Rate:0.9; Voltage, Supply Min:3V; Voltage, Supply Max:15.5V; Termination Type:SMD; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:CMOS; Bandwidth:1.5MHz; Base Number:6482; Current, Supply Max:20fA; I/O Type:Rail-Rail I/O; IC Generic Number:6482; Logic Function Number:6482; Operational Amplifier Features:CMOS; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:3mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6482IM.