Microchip MCP6H02T-E/SN

Operational Amplifiers – Op Amp; MICROCHIP; MCP6H02T-E/SN; 2; 3.5 mV; 3.5 V - 16 V; 10 nA
$ 0.797
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6H02T-E/SN.

Augswan

Datasheet46 pages14 years ago

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-32.27%

CAD Models

Download Microchip MCP6H02T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.797
$ 0.889
$ 0.889
Stock
507,649
305,254
305,254
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
0.8 V/µs
0.8 V/µs
0.8 V/µs
Gain Bandwidth Product
1.2 MHz
1.2 MHz
1.2 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
87 dB
Common Mode Rejection Ratio
78 dB
78 dB
78 dB
Min Supply Voltage
3.5 V
3.5 V
3.5 V
Max Supply Voltage
16 V
16 V
16 V
Operating Supply Current
-
135 µA
135 µA

Supply Chain

Projected EOL Date2034-09-30
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2010-09-30
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6H02-E/SN
MCP6H02 Series 16 V 1.2 MHz Single Supply CMOS Operational Amplifier - SOIC-8
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - SOIC-8
Texas InstrumentsLMV342IDR
Dual, 5.5-V, 1-MHz, high output current (75-mA) operational amplifier 8-SOIC -40 to 125
MicrochipMCP6002-I/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
MicrochipMCP6002-E/SN
MCP6002 Series 6 V 1 MHz SMT Low-Power Operational Amplifier - SOIC-8
STMicroelectronicsLM358ADT
IC OPAMP GP 1.1MHZ 8SO / Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R

Descriptions

Descriptions of Microchip MCP6H02T-E/SN provided by its distributors.

Operational Amplifiers – Op Amp; MICROCHIP; MCP6H02T-E/SN; 2; 3.5 mV; 3.5 V - 16 V; 10 nA
MCP6H02 Series Dual 16 V 1.2 MHz 3.5 mV Rail-Rail Operational Amplifier - SOIC-8
135μA(x2 Channels) 800mV/μs 35nV/rtHz@ 16V 1.2MHz 84dB shutdown Rail to Rail 50mA 2 2 1.8V ±8V,16V 700μV 10pA 1.2MHz General Purpose SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.75mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6H02T-ESN