Texas Instruments LMC6082IM

LMC6082 Precision CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
$ 4.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6082IM.

Farnell

Datasheet22 pages11 years ago

Texas Instruments

Verical

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LMC6082IM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsLMC662CMX/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Texas InstrumentsLMC662AIM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC -40 to 85
Texas InstrumentsLMC662CM/NOPB
Dual, 15.5-V, 1.4-MHz, low-offset-drift operational amplifier 8-SOIC 0 to 70
Analog DevicesAD648JRZ-REEL7
1.8 V/us 2 1MHz ºô4.5V ~ 18V J-FET SOIC-8_150mil Operational Amplifier ROHS
Analog DevicesAD648JRZ
DUAL PRECISION, LOW POWER BIFET OP AMP Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDSO8

Descriptions

Descriptions of Texas Instruments LMC6082IM provided by its distributors.

LMC6082 Precision CMOS Dual Operational Amplifier | IC OPAMP GP 2 CIRCUIT 8SOIC
Precision CMOS Dual Operational Amplifier 8-SOIC -40 to 85
Op Amp Dual Precision Amplifier R-R O/P 15.5V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 350uV Offset-Max, CMOS, PDSO8
Op Amp, 2 Ch, 1.5V/μs SR, 22nV/rtHz, 1.3MHz BW, Shutdown, Push-Pull, Rail-to-Rail, 34mA Out, 4.5-15.5V, 150μV Vos, 0.01pA Ib, CMOS, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
OP AMP, DUAL CMOS, SMD, 6082, SOIC8; Op Amp Type:Precision; No. of Amplifiers:2; Bandwidth:1.3MHz; Slew Rate:1.5V/µs; Supply Voltage Range:4.5V to 15V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:CMOS; Base Number:6082; Gain Bandwidth:1.3MHz; I/O Type:Rail-Rail Outputs; IC Generic Number:6082; Input Offset Voltage Max:800µV; Logic Function Number:6082; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:CMOS; Package / Case:SOIC; Slew Rate:0.8V/µs; Supply Current Max:10fA; Supply Voltage + Nom:5V; Supply Voltage Max:15.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6082IM .
  • LMC6082IM.