Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMC6001AIN/NOPB

ROHS3Compliant EAR99 LMC6001 Tube op amp buffer circuit 9.81mm 0.01pA 350muV 1300kHz
$ 23.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMC6001AIN/NOPB.

TME

Datasheet14 pages13 years ago

Texas Instruments

Future Electronics

HQonline

Farnell

Inventory History

3 month trend:
-25.12%

CAD Models

Download Texas Instruments LMC6001AIN/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMC6001AIN/NOPB.

Related Parts

Analog DevicesAD620ANZ
Analog Devices Instrumentation Amplifier, Dual, TH, 0.125mV Offset, 8-Pin PDIP
Texas InstrumentsLM741CN/NOPB
OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8
Analog DevicesLT1190CN8#PBF
Operational Amplifier, 1 Func, 11000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsLM6171BIN
Non-RoHS Compliant EAR99 LM6171 Tin/Lead (Sn/Pb) op amp buffer circuit 9.27mm 1muA 2.75V 80dB
Analog DevicesLT1192CN8#PBF
IC OP-AMP VIDEO HI-SPD SNGL 8DIP / Video Amp Single 350MHz ±9V 18V 8-Pin PDIP N Tube
Analog DevicesICL7611DCPA
OP Amp Single GP ±8V/16V 8-Pin PDIP

Descriptions

Descriptions of Texas Instruments LMC6001AIN/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMC6001 Tube op amp buffer circuit 9.81mm 0.01pA 350muV 1300kHz
Operational Amplifier, 1 Func, 350uV Offset-Max, CMOS, PDIP8
Ultra-Low Input Current Amplifier 8-PDIP -40 to 85
Operational Amplifier (Op-Amp) IC; Numbe
Texas Instruments Precision operational amplifier, single channel, MDIPencapsulation, Single power supply, Through hole mounting, 8Pin
OP Amp Single GP R-R O/P 15.5V 8-Pin PDIP Rail
Operational Amplifier, Single, 1.3 Mhz, 1, 1.5 V/ S, 4.5V To 15.5V, Dip, 8 Rohs Compliant: Yes |TEXAS INSTRUMENTS LMC6001AIN/NOPB .
IC, OP AMP, SINGLE; No. of Amplifiers: 1 Amplifier; Bandwidth: 1.3MHz; Slew Rate: 1.5V/µs; Supply Voltage Range: 4.5V to 15.5V; Amplifier Case Style: DIP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 4.5V to 15.5V; Gain Bandwidth: 1.3MHz; I/O Type: Rail-Rail Outputs; No. of Amplifiers: 1Amplifiers; Op Amp Type: Low Power; Operating Temperature Range: -40°C to +85°C; Supply Voltage Max: 15.5V; Supply Voltage Min: 4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMC6001AIN/NOPB .
  • LMC6001AIN/NOPB.
  • LMC6001AINNOPB