Texas Instruments LM92CIM/NOPB

±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
$ 3.404
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM92CIM/NOPB.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-20.60%

CAD Models

Download Texas Instruments LM92CIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Related Parts

MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP9803-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTMP275AID
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube
Texas InstrumentsTMP75AIDR
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125
Texas InstrumentsTMP75AID
1C digital temperature sensor, I2C/SMBus in industry standard LM75 form factor 8-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM92CIM/NOPB provided by its distributors.

±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
TEMPERATURE SENSOR, 13BIT, 0.33C, 8-SOIC; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Temp Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin SOIC Tube
Accurate, 12-Bit + Sign Temperature Sensor and Thermal Window Comparator With Two-Wire Interface
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 1.50Cel, CMOS, Rectangular, 8 Pin, Surface Mount
Texas Instruments Temperature Sensor surface mount, 8Pin
IC, TEMP SENSOR, 13BIT, 0.33°C, 8-SOIC;; IC, TEMP SENSOR, 13BIT, 0.33°C, 8-SOIC; IC Output Type:Digital; Sensing Accuracy Range:± 0.33°C; Supply Voltage Range:2.7V to 5.5V; Sensor Case Style:SOIC; No. of Pins:8; Resolution (Bits):13bit; Supply Current:350µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM92CIM/NOPB .
  • LM92CIMNOPB