Texas Instruments LM92CIM

±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
$ 4.909
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM92CIM.

Farnell

Datasheet25 pages12 years ago

Texas Instruments

National Semiconductor

DigiKey

Factory Futures

Inventory History

3 month trend:
-1.36%

CAD Models

Download Texas Instruments LM92CIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM92CIM/NOPB
±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
Texas InstrumentsLM76CHM-5
±1°C Temperature Sensor with Alert Function and I2C/SMBUS Interface 8-SOIC -55 to 150
MicrochipTCN75AVOA
MICROCHIP - TCN75AVOA - Temperature Sensor IC, Digital, ± 2°C, -40 °C, +125 °C, SOIC, 8 Pins
MicrochipMCP9801-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
MicrochipMCP9803-M/SN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC N Tube Automotive AEC-Q100
Texas InstrumentsTMP275AID
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin SOIC Tube

Descriptions

Descriptions of Texas Instruments LM92CIM provided by its distributors.

±0.5°C Temperature Sensor with Alert Function and I2C/SMBus Interface 8-SOIC -55 to 150
Temperature Sensor Digital Serial (2-Wire, I2C) Automotive 8-Pin SOIC Tube
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 0.5Cel, CMOS, Rectangular, 8 Pin, Surface Mount
DIG TEMP SENSOR, SMD, SOIC8, 5.5V; IC Output Type:Open Drain; Sensing Accuracy Range:± 0.33°C; Temperature Sensing Range:-55°C to +150°C; Supply Current:350µA; Supply Voltage Range:2.7V to 5.5V; Resolution (Bits):13bit; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Accuracy:0.33°C; Base Number:92; IC Generic Number:92; Logic Function Number:92; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Current:10µA; Output Type:Digital; Output Voltage:0.4V; Package / Case:SOIC; Resolution:13bit; Sensor / Transducer Type:Temperature; Supply Voltage:5.5V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.