Texas Instruments LM87CIMT

Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
$ 7.298
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM87CIMT.

Farnell

Datasheet43 pages12 years ago

Texas Instruments

National Semiconductor

element14 APAC

iiiC

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments LM87CIMT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsSTP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
STMicroelectronicsSTP16CP05XTTR
Low-voltage 16-bit constant current LED sink driver, HTSSOP24, Tape and Reel
LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
Texas InstrumentsLM87CIMT/NOPB
Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
STMicroelectronicsSTP16CPC26XTR
STP16CPC26 Series 90mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP
Texas InstrumentsLM96080CIMTX/NOPB
1 local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments LM87CIMT provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125
IC, 2.8V 3.8V TSSOP-24 SMD, 1.05mm H
HDW MON & 2 REMOTE TEMP SENS <AZ
LM87 2 REMOTE AND 1 LOCAL TEMP S
IC MONITOR SYS HARDWARE 24TSSOP
Hardware Monitor with Thermal Diode Input
14-CHANNEL POWER SUPPLY MANAGEMENT CKT PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM87CIMT.