Texas Instruments LM87CIMT/NOPB

Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
$ 4.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM87CIMT/NOPB.

Farnell

Datasheet43 pages13 years ago

Texas Instruments

Verical

element14

Jameco (USA)

Inventory History

3 month trend:
-5.29%

CAD Models

Download Texas Instruments LM87CIMT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 18 hours ago)

Related Parts

STMicroelectronicsSTP16CP05XTTR
Low-voltage 16-bit constant current LED sink driver, HTSSOP24, Tape and Reel
STMicroelectronicsSTP16CPC26TTR
STP16CPC26 Series 90 mA 30 MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24
LV8712T Series 6 V 1 A 1.35W Single Ch PWM Stepping Motor Driver - TSSOP-24
STMicroelectronicsSTP16CPC26XTR
STP16CPC26 Series 90mA 30MHz 16-Bit Constant Current LED Sink Driver -TSSOP-24EP
Texas InstrumentsLM96080CIMTX/NOPB
1 local temp sensor with fan speed and power supply voltage monitor 24-TSSOP -40 to 125
CAT4016 Series 20 mA 5.5 V 25 MHz 16 Ch Constant Current LED Driver - TSSOP-24

Descriptions

Descriptions of Texas Instruments LM87CIMT/NOPB provided by its distributors.

Temp Sensor Digital Serial (2-Wire) 24-Pin TSSOP T/R
2 remote and 1 local temp sensor, fan control, hardware and 8 power supply voltage monitors 24-TSSOP -40 to 125
HDW MON, 2 REMOTE TEMP SENS, SMD; IC Output Type: Voltage; Sensing Accuracy Range: ± 3°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: +125°C; Sensor Ca; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM87CIMT/NOPB .
  • LM87CIMT/NOPB.
  • LM87CIMTNOPB