Analog Devices ADP5589ACBZ-00-R7

5mA, I2C, 19-Bit, 1.65V-3.6V, BGA, SMD, Adhesive Mount
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP5589ACBZ-00-R7.

Upverter

Datasheet52 pages13 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+49.42%

CAD Models

Download Analog Devices ADP5589ACBZ-00-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 13 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP5589ACBZ-00-R7.

Related Parts

Texas InstrumentsLM8330TME/NOPB
I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection 25-DSBGA -30 to 85
Texas InstrumentsTCA6418EYFPR
3μA 10mA 25mA I2C 18 1.65V 3.6V 1MHz yes DSBGA-25 SMD mount,glue mount 1.97mm*1.97mm*330μm
Texas InstrumentsLM8325DGR8-1/NOPB
Mobile I/O Companion Supporting Keyscan, I/O Expansion, PWM, and ACCESS.bus Host Interface 25-csBGA -40 to 85
MicrochipMCP23S17-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-28
MicrochipMCP23008-E/SS
MCP23008 Series 5.5 V 1.7 MHz 8-Bit I/O Expander with Serial Interface - SSOP-20
MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20

Descriptions

Descriptions of Analog Devices ADP5589ACBZ-00-R7 provided by its distributors.

5mA, I2C, 19-Bit, 1.65V-3.6V, BGA, SMD, Adhesive Mount
Keypad Decoder and I/O Expansion
SPECIALTY TELECOM CIRCUIT PBGA25
IC INTFACE SPECIALIZED 25WLCSP
IC PORT EXPANDER 19I/O 25WLSCP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP5589ACBZ00R7