Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM7808CT/NOPB

IC REG LINEAR 8V 1A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7808CT/NOPB.

Jameco (USA)

Datasheet18 pages19 years ago

DigiKey

CAD Models

Download Texas Instruments LM7808CT/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.207
Stock
296,147
2,255,207
2,255,207
Authorized Distributors
0
6
6
Case/Package
TO-220-3
TO-220
TO-220
Number of Pins
-
3
3
Number of Outputs
1
1
1
Max Output Current
-
1 A
1 A
Min Input Voltage
-
10.5 V
10.5 V
Max Input Voltage
-
25 V
25 V
Min Output Voltage
-
7.6 V
7.6 V
Max Output Voltage
-
8.4 V
8.4 V
Accuracy
-
4 %
4 %
Dropout Voltage
2 V
2 V
2 V
Power Supply Rejection Ratio (PSRR)
-
62 dB
62 dB

Descriptions

Descriptions of Texas Instruments LM7808CT/NOPB provided by its distributors.

IC REG LINEAR 8V 1A TO220-3 Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Standard Regulator Pos 8V 2.2A 3-Pin(3+Tab) TO-220 Rail
Linear Analog Voltage Regulator; Dropout Voltage, Vdo:2V; Package/Case:3-TO-220; Output Current:2.2A; Output Voltage:8.3V; Peak Reflow Compatible (260 C):Yes; Supply Voltage Max:35V RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7808CTNOPB