Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM75BIMM-5/NOPB

SENSOR DIGITAL -55C-125C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP"
$ 1.468
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM75BIMM-5/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages20 years ago

Farnell

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-0.76%

CAD Models

Download Texas Instruments LM75BIMM-5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM75BIMM-5/NOPB.

Related Parts

Texas InstrumentsLM75BIMMX-3/NOPB
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R / SENSOR TEMPERATURE I2C 8VSSOP
Texas InstrumentsLM75BIMMX-5/NOPB
SENSOR DIGITAL -55C-125C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP"
Texas InstrumentsLM77CIMM-3/NOPB
SENSOR DIGITAL -55C-125C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP"
MicrochipTCN75-3.3MUA
SENSOR DIGITAL -55C-125C 8MSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 8 b 8-MSOP"
MicrochipTC72-3.3MUA
MICROCHIP - TC72-3.3MUA - Temperature Sensor IC, Digital, 卤 3掳C, -55 掳C, +125 掳C, MSOP, 8 Pins
Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM75BIMM-5/NOPB provided by its distributors.

SENSOR DIGITAL -55C-125C 8VSSOP "Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 8-VSSOP"
±2°C, 3.0V to 5.5V industry standard temperature sensor with I2C/SMBus interface 8-VSSOP -55 to 125
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin VSSOP T/R
DIGITAL TEMPERATURE SENSOR AND THERMAL WATCHDOG WITH TWO-WIRE INTERFACE
Serial Switch/Digital Sensor, 9 Bit(s), 2Cel, Square, 8 Pin, Surface Mount
Tape & Reel (TR) I2C Output Switch Programmable Limit Shutdown Mode 9 Digital, Local Temperature Sensor 1.07mm 280muA 3V~5.5V ±2C (±3C)
Temperature Sensor, 3Deg C, Vssop-8; Ic Output Type:Digital; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:125°C; Sensor Case Style:Vssop; No. Of Pins:8Pins; Supply Voltage Min:3V; Supply Rohs Compliant: Yes |TEXAS INSTRUMENTS LM75BIMM-5/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM75BIMM-5 NOPB
  • LM75BIMM-5-NOPB
  • LM75BIMM-5/NOPB .
  • LM75BIMM-5NOPB
  • LM75BIMM5/NOPB
  • LM75BIMM5NOPB