Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM74CIM-5/NOPB

±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150

$ 1.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74CIM-5/NOPB.

TME

Datasheet22 pages12 years ago

Texas Instruments

element14

Newark

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM74CIM-5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM74CIM-5/NOPB.

Related Parts

Texas InstrumentsLM74CIMX-3
LM74 SPI/Microwire12-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -55C-150C 8SOIC
Texas InstrumentsLM74CIMX-5
LM74 SPI/Microwire12-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -55C-150C 8SOIC
Texas InstrumentsLM74CIM-3
Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC Tube
MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipTC77-5.0MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
onsemiNCT75DR2G
Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin SOIC N T/R

Descriptions

Descriptions of Texas Instruments LM74CIM-5/NOPB provided by its distributors.

±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N T/R
DIGITAL TEMP SENSOR-SERIAL 13BIT(s) 3Cel RECTANGULAR SURFACE MOUNT
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 2.4V Max, 1.25Cel, Rectangular, 8 Pin, Surface Mount
IC, TEMP SENSOR, 5.5V, SMD; IC Output Type:Digital; Sensing Accuracy Range:± 1.25°C; Temperature Sensing Range:-55°C to +150°C; Supply Current:310µA; Supply Voltage Range:3V to 5.5V; Resolution (Bits):13bit; Sensor Case Style:SOIC; No. of Pins:8; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Output Type:Digital; Output Voltage:2.4V; Package / Case:SOIC; Resolution:13bit; Sensor / Transducer Type:Temperature; Supply Voltage Max:5.5V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM74CIM-5-NOPB
  • LM74CIM-5/NOPB .
  • LM74CIM-5NOPB
  • LM74CIM5/NOPB
  • LM74CIM5NOPB