Texas Instruments LM74CIM-3

Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC Tube
$ 2.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM74CIM-3.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages15 years ago

Verical

National Semiconductor

iiiC

Inventory History

3 month trend:
-3.37%

CAD Models

Download Texas Instruments LM74CIM-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 10 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM74CIM-3.

Related Parts

Texas InstrumentsLM74CIM-5/NOPB
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
Texas InstrumentsLM74CIMX-3
LM74 SPI/Microwire12-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -55C-150C 8SOIC
Texas InstrumentsLM74CIMX-5
LM74 SPI/Microwire12-Bit Plus Sign Temperature Sensor | SENSOR DIGITAL -55C-150C 8SOIC
MicrochipTC77-3.3MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
MicrochipTC77-5.0MOA
Temp Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC N Tube
onsemiNCT75DR2G
Digital Temperature Sensor with 2-Wire Interface, SOIC-8 Narrow Body, 2500-REEL

Descriptions

Descriptions of Texas Instruments LM74CIM-3 provided by its distributors.

Temperature Sensor Digital Serial (3-Wire, SPI) 8-Pin SOIC Tube
±1.25°C Temperature Sensor with SPI Interface 8-SOIC -55 to 150
IC SENSOR TEMPERATURE SPI 3.0V to 3.6V 8SOIC
Serial Switch/Digital Sensor, 13 Bit(s), 0.4V Min, 2.4V Max, 1.25Cel, Rectangular, 8 Pin, Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM74CIM3