Texas Instruments LM7341MFE/NOPB

IC OPAMP GP 4.6MHZ RRO SOT23-5 / Op Amp Single GP R-R I/O ±16V/32V Automotive 5-Pin SOT-23 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7341MFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago
Datasheet22 pages14 years ago

Newark

Farnell

element14

CAD Models

Download Texas Instruments LM7341MFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
Stock
132,871
218,109
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7341MFE/NOPB.

Related Parts

Texas InstrumentsLM7341MF/NOPB
Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV751M5/NOPB
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Texas InstrumentsLMV751M5
Non-RoHS Compliant EAR99 LMV751 Tin/Lead (Sn/Pb) op amp buffer circuit 2.9mm 1.5pA 1mV 5000kHz
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM7341MFE/NOPB provided by its distributors.

IC OPAMP GP 4.6MHZ RRO SOT23-5 / Op Amp Single GP R-R I/O ±16V/32V Automotive 5-Pin SOT-23 T/R
Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125
Lead Free Tin GULL WING Rail-to-Rail General Purpose Amplifier 72dB 1.9V/mus -40C~125C 4.6MHz
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
700¦ÌA 1.9V/¦Ìs 33nV/rtHz@ ¡À5V 4.6MHz Rail to Rail 13mA 1 1 ¡À16V,32V 200¦ÌV 110nA General Purpose SOT-23-5 , 2.92mm*1.6mm*1.02mm
IC, OP-AMP, 4.6MHZ, 1.9V/µs, SOT-23-5; O; IC, OP-AMP, 4.6MHZ, 1.9V/µs, SOT-23-5; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:4.6MHz; Slew Rate:1.9V/µs; Supply Voltage Range:2.7V to 32V; Amplifier Case Style:SOT-23; No. of Pins:5
OP-AMP, SINGLE, 4.6MHZ, 1.9V/US, SOT23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 4.6MHz; Vitesse de balayage: 1.9V/µs; Gamme de tension d'alimentation: 2.5V à 32V; Type de boîtier d'amplificateur: SOT-23; Nom

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7341MFENOPB