Texas Instruments LM7341MF/NOPB

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7341MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago

Farnell

Future Electronics

Newark

CAD Models

Download Texas Instruments LM7341MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.81
Stock
417,533
291,166
Authorized Distributors
0
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
1.9 V/µs
1.9 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
200 µV
200 µV
Power Supply Rejection Ratio (PSRR)
86 dB
86 dB
Common Mode Rejection Ratio
72 dB
72 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
700 µA
700 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7341MF/NOPB.

Related Parts

Texas InstrumentsLM7341MFE/NOPB
IC OPAMP GP 4.6MHZ RRO SOT23-5 / Op Amp Single GP R-R I/O ±16V/32V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMV751M5/NOPB
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Texas InstrumentsLMV751M5
Non-RoHS Compliant EAR99 LMV751 Tin/Lead (Sn/Pb) op amp buffer circuit 2.9mm 1.5pA 1mV 5000kHz
MicrochipMCP6286T-E/OT
Op Amp Single Low Noise Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LM7341MF/NOPB provided by its distributors.

IC OPAMP GP 1 CIRCUIT SOT23-5 General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Single, 32-V, 4.6-MHz operational amplifier 5-SOT-23 -40 to 125
Texas Instruments Precision operational amplifier, single channel, SOT-23encapsulation, Single power supply, surface mount, 5Pin
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, PDSO5
ROHS3Compliant EAR99 LM7341 Tape & Reel (TR) op amp amplifier circuit 2.9mm 0.07muA 200muV 4600kHz
OP Amp Single GP R-R I/O ±16V/32V 5-Pin SOT-23 T/R
AMP, R-R I/O, 4.6MHZ, 30V, SOT23-5; No. of Amplifiers: 1 Amplifier; Bandwidth: 4.6MHz; Slew Rate: 1.9V/µs; Supply Voltage Range: 2.7V to 32V; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: 2.7V to 32V; Base Number: 7341; Gain Bandwidth: 4.6MHz; No. of Amplifiers: 1Amplifiers; Op Amp Type: Rail to Rail; Operating Temperature Range: -40°C to +125°C; Supply Voltage Max: 32V; Supply Voltage Min: 2.7V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7341MF/NOPB .
  • LM7341MFNOPB