Texas Instruments LM7332MA/NOPB

Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125
$ 1.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7332MA/NOPB.

element14 APAC

Datasheet27 pages13 years ago
Datasheet28 pages11 years ago

Texas Instruments

Arrow Electronics

HQonline

Future Electronics

Inventory History

3 month trend:
-4.19%

CAD Models

Download Texas Instruments LM7332MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7332MA/NOPB.

Related Parts

Texas InstrumentsLM7332MAX/NOPB
Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM7322MA/NOPB
Dual, 32-V, 20-MHz operational amplifier 8-SOIC -40 to 125
Texas InstrumentsLM7322MAX/NOPB
Op Amp Dual High Output Current Amplifier R-R I/O ±16V/32V 8-Pin SOIC T/R
onsemiMC34072DG
Operational Amplifier, Single Supply 3.0 V to 44 V, Dual Dual; TA= 0° to +70°C
Operational Amplifier, Single Supply 3.0 V to 44 V, Low Input Offset Voltage, Dual Dual; TA= 0° to +70°C
onsemiMC33072DG
Op Amp Dual GP ±22V/44V 8-Pin SOIC N Tube / IC OPAMP GP 4.5MHZ 8SOIC

Descriptions

Descriptions of Texas Instruments LM7332MA/NOPB provided by its distributors.

Dual, 32-V, 19-MHz operational amplifier 8-SOIC -40 to 125
Op Amp Dual High Output Power Amplifier R-R I/O ±16V/32V 8-Pin SOIC Tube
Dual 1uA 12V/us 21MHz SOIC-8 Operational Amplifier ROHS
Operational Amplifier, 2 Func, 5000uV Offset-Max, BIPolar, PDSO8
2mA(x2 Channels) 12V/μs 14.8nV/rtHz@ 5V 21MHz shutdown Rail to Rail 70mA 2 2 ±16V,32V 2mV 1μA General Purpose SOIC-8 SMD mount 4.9mm*3.9mm*1.45mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Op Amp Type:Power; Gain Bandwidth -3db:20MHz; Slew Rate:15.2V/µs; Supply Voltage Min:2.5V; Supply Voltage Max:32V; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes
OP AMP, DUAL, R/R, 30V, 8SOIC; Amplifiers, No. of:2; Slew rate:12V/microsec; Termination Type:SMD; Case style:NSOIC; Amplifier IC type:Op Amp; Bandwidth:7.5MHz; Bandwidth, gain:19.3MHz; Base number:332; Current, output + max:55mA; Current, supply:1.5mA; Pins, No. of:8; Temp, op. max:125°C; Temp, op. min:-40°C; Voltage, input offset max:4mV; Voltage, supply +nom:32V; Voltage, supply max:32V; Voltage, supply min:2.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7332MA/NOPB .
  • LM7332MANOPB