Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM7321QMFE/NOPB

Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7321QMFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet35 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago
Datasheet25 pages14 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download Texas Instruments LM7321QMFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 1.79
Stock
304,169
543,366
543,366
Authorized Distributors
0
2
2
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
18 V/µs
18 V/µs
18 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
16 MHz
Input Offset Voltage (Vos)
700 µV
700 µV
700 µV
Power Supply Rejection Ratio (PSRR)
78 dB
78 dB
78 dB
Common Mode Rejection Ratio
65 dB
65 dB
65 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
32 V
32 V
32 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7321QMFE/NOPB.

Related Parts

Texas InstrumentsLM7321MFE/NOPB
Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLM7321MFX/NOPB
Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R
Texas InstrumentsLM7321MF/NOPB
Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX921ILT
TSX921 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LM7321QMFE/NOPB provided by its distributors.

Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant e3 LM7321 Matte Tin (Sn) op amp buffer circuit 2.9mm 0.3muA 700muV 16000kHz
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
1.1mA 18V/μs 15nV/rtHz 20MHz shutdown Rail to Rail 100mA 1 1 2.5V ±16V,32V 700μV 1.1μA General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)
OP-AMP, 20MHZ, 18V/US, SOT23-5; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 20MHz; Vitesse de balayage: 18V/µs; Gamme de tension d'alimentation: 2.5V à 32V; Type de boîtier d'amplificateur: SOT-23; Nombre de broch
Op-Amp, 20Mhz, 18V/Us, Sot23-5; No. Of Amplifiers:1 Amplifier; Bandwidth:20Mhz; Slew Rate:18V/Μs; Supply Voltage Range:2.5V To 32V; Amplifier Case Style:Sot-23; No. Of Pins:5Pins; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS LM7321QMFE/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7321QMFE/NOPB .
  • LM7321QMFENOPB