Texas Instruments LM7321MFE/NOPB

Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7321MFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet35 pages13 years ago

element14

Newark

Farnell

HQonline

CAD Models

Download Texas Instruments LM7321MFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7321MFE/NOPB.

Related Parts

Texas InstrumentsLM7321MFX/NOPB
Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R
Texas InstrumentsLM7321QMFE/NOPB
Automotive-grade, single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLM7321MF/NOPB
Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
STMicroelectronicsTSX921ILT
TSX921 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOT-23-5

Descriptions

Descriptions of Texas Instruments LM7321MFE/NOPB provided by its distributors.

Single, 32-V, 20-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single High Output Current Amplifier R-R I/O ±16V/32V 5-Pin SOT-23 T/R
OP AMP, 20MHZ, 18V/US, SOT-23-5; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDSO5
IC, OP-AMP, 20MHZ, 18V/µs, SOT-23-5; Op; IC, OP-AMP, 20MHZ, 18V/µs, SOT-23-5; Op Amp Type:High Current; No. of Amplifiers:1; Bandwidth:20MHz; Slew Rate:18V/µs; Supply Voltage Range:2.5V to 32V; Amplifier Case Style:SOT-23; No. of Pins:5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7321MFE/NOPB .
  • LM7321MFENOPB