Texas Instruments LM7121IM/NOPB

Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO8
$ 3.651
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM7121IM/NOPB.

Newark

Datasheet29 pages12 years ago

Texas Instruments

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.24%

CAD Models

Download Texas Instruments LM7121IM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM7121IM/NOPB.

Related Parts

Texas InstrumentsLM7121IM
LM7121 235-MHz Tiny Low Power Voltage Feedback Amplifier | IC OPAMP VFB 1 CIRCUIT 8SOIC
Texas InstrumentsLM7121IMX/NOPB
175 MHz Low Power Voltage Feedback Amplifier 8-SOIC -40 to 85
Texas InstrumentsTHS3110CD
Single, Low Noise, High Voltage Current-Feedback Amplifier with Power-down 8-SOIC
Analog DevicesLT1815IS8#PBF
Op Amp Single High Speed Amplifier ±6.3V/12.6V Automotive 8-Pin SOIC N Tube
EL5174ISZ Series 5.5 V 550 MHz SMT Differential Twisted-Pair Driver - SOIC-8
Analog DevicesAD8130ARZ
IC OPAMP DIFF 290MHZ 8SOIC / SP Amp DIFF Receiver Amp Single ±12.6V/25.2V 8-Pin SOIC N Tube

Descriptions

Descriptions of Texas Instruments LM7121IM/NOPB provided by its distributors.

Operational Amplifier, 1 Func, 8000uV Offset-Max, 50MHz Band Width, BIPolar, PDSO8
175 MHz Low Power Voltage Feedback Amplifier 8-SOIC -40 to 85
Op Amp Single High Speed Amplifier ±16.5V/33V 8-Pin SOIC Tube
Texas Instruments Operational Amplifier, single channel, SOICencapsulation, double/Single power supply, surface mount, 8Pin
IC, OP-AMP, 175MHZ, 1300V/ us, SOIC-8; O; IC, OP-AMP, 175MHZ, 1300V/ us, SOIC-8; Op Amp Type:Voltage Feedback; No. of Amplifiers:1; Bandwidth:175MHz; Slew Rate:1300V/µs; Supply Voltage Range:4.5V to 33V; Amplifier Case Style:SOIC; No. of Pins:8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM7121IMNOPB