Texas Instruments LM629M-6

Precision Motor Controller 24-Pin SOIC W Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM629M-6.

National Semiconductor

Datasheet28 pages14 years ago
Datasheet26 pages23 years ago

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments LM629M-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
MicrochipMIC58P01YWM
MIC518P01 Series 80V 4.4MHz 8Bit Parallel-Input Protected Latched Driver SOIC-24
MicrochipMIC5801YWM-TR
MIC5801 Series 15 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
Analog DevicesMAX7219CWG
Non-RoHS Compliant Surface Mount Obsolete 4-Wire Serial LED Driver 0C~70C 4V~5.5V 330mA
Texas InstrumentsLM629M-8/NOPB
NMOS Tube LM629 General Purpose motor controller 5V 110mA 7.5mm -40C~85C TA
Texas InstrumentsTPIC2603DW
5.5-V to 25-V 6-channel Serial Interface low-side driver 24-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments LM629M-6 provided by its distributors.

Precision Motor Controller 24-Pin SOIC W Rail
MOTION CONTROL, SMD, SOIC24, 629; Motor Type:DC Brushless Servo; No. of Outputs:8; Output Current:1.6mA; Output Voltage:2.4V; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:SOIC; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:629; Device Type:Motor; IC Generic Number:629; Logic Function Number:629; Motor Type:Brushless DC Servomotor; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Voltage Max:2.4V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD
The LM628/LM629 are dedicated motion-control processors designed for use with a variety of DC and brush less DC servo motors, and other servomechanisms which provide a quadrature incremental position feedback signal. The parts perform the intensive, real-time computational tasks required for high performance digital motion control. The host control software interface is facilitated by a high-level command set. The LM628 has an 8-bit output which can drive either an 8-bit or a 12-bit DAC. The components required to build a servo system are reduced to the DC motor/actuator, an incremental encoder, a DAC, a power amplifier, and the LM628. An LM629-based system is similar, except that it provides an 8-bit PWM output for directly driving H-switches. The parts are fabricated in NMOS and packaged in a 28-pin dual in-line package or a 24-pin surface mount package (LM629 only). Both 6 MHz and 8 MHz maximum frequency versions are available with the suffixes -6 and -8, respectively, used to designate the versions. They incorporate an SDA core processor and cells designed by SDA.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM629M6