Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6134AIM

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6134AIM.

Newark

Datasheet27 pages11 years ago

Texas Instruments

National Semiconductor

Farnell

iiiC

CAD Models

Download Texas Instruments LM6134AIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6134AIM.

Related Parts

Texas InstrumentsLM6134BIM
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Texas InstrumentsLM6134BIMX/NOPB
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
RenesasEL5420CSZ
12MHZ RAIL-TO-RAIL INPUT-OUTPUT OP AMP Operational Amplifier
MicrochipMCP6H94-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
MicrochipMCP6H94T-E/SL
IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Analog DevicesMAX4492ASD+T
Low-Cost, High-Slew-Rate, Rail-to-Rail I/O Op Amps in SC70

Descriptions

Descriptions of Texas Instruments LM6134AIM provided by its distributors.

IC OPAMP GP 4 CIRCUIT 14SOIC General Purpose Amplifier 4 Circuit Rail-to-Rail 14-SOIC
Op Amp Quad Low Power Amplifier R-R I/O 24V 14-Pin SOIC Tube / IC OPAMP GP 11MHZ RRO 14SOIC
Quad, 24-V, 10-MHz, low-power operational amplifier 14-SOIC -40 to 85
QUAD LOW POWER 10 MHZ RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, PDSO14
AMP, QUAD, RRI/O, 7MHZ, 6134, SOIC9; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:10MHz; Slew Rate:14V/µs; Supply Voltage Range:1.8V to 24V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:6134; Gain Bandwidth:7.4MHz; Gain Bandwidth:10MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6134; Input Offset Voltage Max:8V; Logic Function Number:6134; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Rail-to-Rail Input/Output; Package / Case:SOIC; Slew Rate:14V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:24V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 6134 AIM
  • LM-6134-AIM
  • LM6134AIM .