Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6132BIM

Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6132BIM.

Farnell

Datasheet27 pages11 years ago
Datasheet27 pages11 years ago

Texas Instruments

National Semiconductor

DigiKey

iiiC

CAD Models

Download Texas Instruments LM6132BIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6132BIM.

Related Parts

Texas InstrumentsLM6132AIM/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6132AIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6132AIM
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
MicrochipMCP6H92-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSX922IYDT
TSX922 Series 16 V 10 MHz 2.8 mA Rail-to-Rail CMOS Operational Amplifier -SOIC-8

Descriptions

Descriptions of Texas Instruments LM6132BIM provided by its distributors.

Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin SOIC Tube
Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant EAR99 LM6132 Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.35muA 6mV 10000kHz
AMP, DUAL, RRI/O, 7MHZ, 6132, SOIC8; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:10MHz; Slew Rate:14V/µs; Supply Voltage Range:1.8V to 24V; Amplifier Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Amplifier Type:Rail - Rail Input / Output (RRIO); Base Number:6132; Gain Bandwidth:7.4MHz; Gain Bandwidth:10MHz; I/O Type:Rail-Rail I/O; IC Generic Number:6132; Input Offset Voltage Max:8mV; Logic Function Number:6132; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Rail-to-Rail Input/Output; Package / Case:SOIC; Slew Rate:14V/µs; Supply Voltage + Nom:5V; Supply Voltage Max:24V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 6132BIM