Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM6132AIM/NOPB

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
$ 3.037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM6132AIM/NOPB.

TME

Datasheet27 pages11 years ago

Texas Instruments

Farnell

Newark

element14

Inventory History

3 month trend:
-5.53%

CAD Models

Download Texas Instruments LM6132AIM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM6132AIM/NOPB.

Related Parts

Texas InstrumentsLM6132BIMX/NOPB
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Texas InstrumentsLM6132BIMX
Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin SOIC T/R / IC OPAMP GP 11MHZ RRO 8SOIC
Texas InstrumentsLM6132BIM
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
MicrochipMCP6H92-E/SN
IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
STMicroelectronicsTSX922IDT
TSX922 Series 16 V 10 MHz Rail to Rail CMOS SMT Operational Amplifier - SOIC-8
STMicroelectronicsTSX922IYDT
TSX922 Series 16 V 10 MHz 2.8 mA Rail-to-Rail CMOS Operational Amplifier -SOIC-8

Descriptions

Descriptions of Texas Instruments LM6132AIM/NOPB provided by its distributors.

IC OPAMP GP 2 CIRCUIT 8SOIC General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Dual, 24-V, 10-MHz, low-power operational amplifier 8-SOIC -40 to 85
ROHS3Compliant EAR99 LM6132 Tube op amp buffer circuit 4.9mm 0.3muA 1.7mV 10000kHz
Op Amp Dual Low Power Amplifier R-R I/O 24V 8-Pin SOIC Tube
Texas Instruments Precision Op Amp, Dual Channel, SOIC Package, Single Supply, Surface Mount, 8-Pin
LM6132/LM6134 Dual and Quad Low Power 10 MHz Rail-to-Rail I/O Operational Amplifiers
DUAL LOW POWER 10 MHZ RAIL-TO-RAIL I/O OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 2000uV Offset-Max, BIPolar, PDSO8
Operational Amplifiers - Op Amps 7Mhz,350Ua Supl.Cur Dual Amp
Operational Amplifier (Op-Amp) IC; Numbe
OP-AMP; LOW POWER; 35 V; 360 MUA (TYP.); 15 V; 0.25 MV (TYP.); 3.4 NA (TYP.)
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:2; Slew Rate:14V/µs; No. of Pins:8; Bandwidth:10MHz; Leaded Process Compatible:Yes; Package/Case:8-NSOIC; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes
IC, OP AMP, DUAL, 10MHZ, SMD; No. of Amplifiers:2 Amplifier; Bandwidth:10MHz; Slew Rate:14V/µs; Supply Voltage Range:2.7V to 24V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:2.7V to 24V; Gain Bandwidth:7.4MHz; I/O Type:Rail-Rail I/O; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:-40°C to +85°C; Supply Voltage Max:24V; Supply Voltage Min:1.8V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM6132AIM/NOPB .
  • LM6132AIM/NOPB.
  • LM6132AIMNOPB