Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM60BIM3X/NOPB

±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -25 to 125
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM60BIM3X/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet16 pages11 years ago
Datasheet16 pages13 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages21 years ago

Upverter

Newark

Augswan

iiiC

Inventory History

3 month trend:
-18.02%

CAD Models

Download Texas Instruments LM60BIM3X/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM60CIM3X/NOPB
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM60CIM3X
±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -40 to 125
Texas InstrumentsLM62BIM3X/NOPB
±2°C analog output temperature sensor, with 15.6mV/°C gain 3-SOT-23 0 to 90
NXP SemiconductorsKTY82/120,215
ANALOG TEMP SENSOR-RESISTANCE 980-1020ohm RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Texas Instruments LM60BIM3X/NOPB provided by its distributors.

±2°C analog output temperature sensor with 6.25mV /°C gain and TO-92 option 3-SOT-23 -25 to 125
Temperature Sensor ICs Analog Voltage Analog, Local/Remote SOT-23-3 T/R
Temp Sensor Analog(Voltage) 3-Pin SOT-23 Bulk
2.7V ANALOG TEMPERATURE SENSOR
TEMPERATURE SENSOR, 3DEG C, SOT-23-3; Type de sortie CI: Analogique; Gamme de précision de détection: ± 3°C; Capture de température min.: -25°C; Capture de température max..: 125°C; Type de boîtier de capteur CI: SOT-23; Nomb
TEMPERATURE SENSOR, 3DEG C, SOT-23-3; IC Output Type:Analogue; Sensing Accuracy Range:± 3°C; Sensing Temperature Min:-25°C; Sensing Temperature Max:125°C; Sensor Case Style:SOT-23; No. of Pins:3Pins; Supply Voltage Min:2.7V; Supply Voltage Max:10V; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM60BIM3X/NOPB .
  • LM60BIM3X/NOPB.
  • LM60BIM3XNOPB