Texas Instruments LM2642MTC/NOPB

4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2642MTC/NOPB.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet29 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Farnell

Jameco (USA)

Inventory History

3 month trend:
-3.70%

CAD Models

Download Texas Instruments LM2642MTC/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2642MTC/NOPB.

Related Parts

Buck Converter TSSOP-28 SMD, Adhesive Mount 9.7mm × 4.4mm × 1.2mm
FAN5236 Series 5 to 24 V 300 kHz Dual Mobile DDR / PWM Controller - TSSOP-28
Texas InstrumentsLM2641MTCX-ADJ/NOPB
Dual Adjustable Step-Down Switching Power Supply Controller 28-TSSOP 0 to 125
Dual Switching Controller, Current-mode, 5A, 345kHz Switching Freq-Max, PDSO28
Texas InstrumentsTPS5110PWR
4.5-V to 28-V, synchronous buck controller with NMOS LDO controller 24-TSSOP -40 to 85
Texas InstrumentsLM5642MTC/NOPB
DC DC Controller Dual-OUT Sync Buck 4.5V to 36V Input 28-Pin TSSOP Rail

Descriptions

Descriptions of Texas Instruments LM2642MTC/NOPB provided by its distributors.

4.5-V to 30-V, two-phase peak current mode synchronous buck controller 28-TSSOP -40 to 125
DC DC Controller Dual-OUT Sync Step Down 4.5V to 30V Input 28-Pin TSSOP Rail
SYNCHRONOUS STEP-DOWN DC/DC REGULATOR, 2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
1mA 1.3V 4.5V 30V 30V Embedded System Console/Set Top Box TSSOP-28 SMD 1.05mm H
LM2642 Tube Surface Mount Embedded systems Console/Set-Top boxes pmic power management device 9.7mm 15V 300kHz -40C~125C
IC, SYNC STEP-DOWN DC/DC REG, 28-TSSOP;; IC, SYNC STEP-DOWN DC/DC REG, 28-TSSOP; Primary Input Voltage:30V; No. of Outputs:1; Output Voltage:30V; Output Current:20A; No. of Pins:28; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; Control Mode:Current
Pulse Width Modulation (PWM) Controller IC; Controller Type:PWM; Input Voltage Primary Max:30V; Output Voltage Max:13.5V; Output Current Max:20A; Output Type:Voltage; Input Current:1mA; Frequency:300kHz; Power Dissipation, Pd:1.1W ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2642MTC/NOPB .
  • LM2642MTCNOPB