Texas Instruments LM555CN

Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM555CN.

Texas Instruments

Datasheet24 pages11 years ago
Datasheet21 pages13 years ago

National Semiconductor

element14 APAC

Newark

CAD Models

Download Texas Instruments LM555CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsLM555CN/NOPB
TIMER; 8-PIN MDIP; 8 PINS; +18 V (MAX.); 3 MA (TYP.) @ 5 V, +25 C SUPPLY
Texas InstrumentsNE555PE4
TIMER, PRECISION; PDIP; 8; 9 MA (TYP.); 16 V (MAX.); 12.5 V (TYP.)
Texas InstrumentsSE555P
Timer, Precision; PDIP; 8; 10 mA (Typ.) @ Output Low, 15 V; 18 V (Max.)
onsemiMC1455P1G
Standard Timer Single Automotive 8-Pin PDIP Tube
onsemiMC1455D
Standard Timer Single 8-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments LM555CN provided by its distributors.

Highly stable 555 timer for generating accurate time delays and oscillation 8-PDIP 0 to 70
Through Hole 8-DIP (0.300 7.62mm) Obsolete EAR99 programmable timer 2.54mm 100kHz 1.18W -200mA
Standard Timer Single 8-Pin PDIP Rail
IC OSC SINGLE TIMER 100KHZ 8-DIP
Timer IC; Supply Voltage Max:18V; Package/Case:8-DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Current Rating:200A; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Supply Voltage:18V ;RoHS Compliant: No
IC, TIMER, 555, DIP8; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Supply Voltage Range:4.5V to 16V; Digital IC Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Base Number:555; Device Marking:LM555CN; IC Generic Number:555; IC Temperature Range:Commercial; Logic Function Number:555; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM555-CN
  • LM555CN.