Texas Instruments LM5161PWPR

Wide Input 100V, 1A Synchronous Buck/Fly-Buck Converter | IC REG BCK FLYBCK ADJ 14HTSSOP
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5161PWPR.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

LCSC

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-86.25%

CAD Models

Download Texas Instruments LM5161PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 3.77
$ 3.77
Stock
357,063
296,554
296,554
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
14
14
14
Number of Outputs
1
1
1
Max Output Current
-
-
-
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
100 V
100 V
100 V
Min Output Voltage
2 V
2 V
2 V
Max Output Voltage
92 V
92 V
92 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM5161QPWPRQ1
Wide Input 4.5-V to 100-V, 1-A Synchronous Buck / Fly-Buck Converter 14-HTSSOP -40 to 125
Texas InstrumentsLM5160ADNTR
Switching Regulator, Voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDSO12
Texas InstrumentsLM5160DNTR
LM5160 wide input 65V, 2A synchronous buck/Fly-Buck™ converter 12-WSON -40 to 125
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34 PQFN; Primary Input Voltage:15V; No. of Outputs:
BUCK, SYNCH, ADJ, 15A, 1MHZ, 34PQFN; Primary Input Voltage:24V; No. of Outputs:1

Descriptions

Descriptions of Texas Instruments LM5161PWPR provided by its distributors.

Wide Input 100V, 1A Synchronous Buck/Fly-Buck Converter | IC REG BCK FLYBCK ADJ 14HTSSOP
Conv DC-DC 4.5V to 100V Synchronous Step Down Single-Out -1.5V to 100V 1A 14-Pin HTSSOP EP T/R
Step-down type Adjustable 4.5V~100V 1A 2V~92V TSSOP-14-EP DC-DC Converters ROHS
LM5161 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 2days ago) DC to DC switching regulator 48V 4.4mm 1A 50kHz~1MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.