Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5102MM/NOPB

2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5102MM/NOPB.

Farnell

Datasheet22 pages11 years ago
Datasheet22 pages10 years ago

Texas Instruments

Arrow Electronics

HQonline

Newark

Inventory History

3 month trend:
+114%

CAD Models

Download Texas Instruments LM5102MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC
Texas InstrumentsLM5106MMX/NOPB
1.2-A, 1.8-A 100-V half bridge gate driver with 8V-UVLO and programmable dead-time 10-VSSOP -40 to 125
Texas InstrumentsLM5033MM/NOPB
VOLTAGE MODE PWM CONTROLLER, 15V, MSOP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)

Descriptions

Descriptions of Texas Instruments LM5102MM/NOPB provided by its distributors.

2-A, 100-V half bridge gate driver with 8-V UVLO and programmable delay 10-VSSOP -40 to 125
Texas Instruments 10Pin gate driver module, 100VPower, VSSOPencapsulation
LM5102 High Voltage Half-Bridge Gate Driver with Programmable Delay
Driver 1.8A 2-OUT High and Low Side Half Brdg 10-Pin VSSOP T/R
MOSFET DRVR 1.8A 2-OUT Hi/Lo Side Half Brdg Non-Inv 10-Pin MSOP T/R
DRIVER, MOSFET, HALF BRIDGE, VSSOP-10; Configuration Driver: Demi-pont; Courant, sortie crête: 1.8A; Tension, alimentation min.: 9V; Tension, alimentation max..: 14V; Type de boîtier CI Driver: VSSOP; Nombre de broches: 10Broc
IC, MOSFET DRIVER, HALF BRIDGE, MSOP-10; Device Type:MOSFET; Module Configuration:Half Bridge; Peak Output Current:1.8A; Supply Voltage Range:9V to 14V; Driver Case Style:MSOP; No. of Pins:10; Output Delay:27ns; MSL:MSL 1 - Unlimited;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5102MM/NOPB .
  • LM5102MMNOPB