Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5033MM/NOPB

Voltage Mode Pwm Controller, 15V, MSOP-1; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 1.509
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5033MM/NOPB.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

element14

Inventory History

3 month trend:
-4.08%

CAD Models

Download Texas Instruments LM5033MM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5033MM/NOPB.

Related Parts

Texas InstrumentsLM5033MMX/NOPB
100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125
Texas InstrumentsLM5030MM/NOPB
Texas Instruments Current Mode PWM Controller, 10-Pin, MSOP Package, SMD, Max 600kHz
Texas InstrumentsLM5106MM/NOPB
100V Half Bridge Gate Driver with Programmable Dead-Time in a 10-Pin MINI SOIC

Descriptions

Descriptions of Texas Instruments LM5033MM/NOPB provided by its distributors.

VOLTAGE MODE PWM CONTROLLER, 15V, MSOP-1; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
100-V push-pull voltage mode PWM controller 10-VSSOP -40 to 125
; Controller Type:PWM; Input Voltage Primary Max:100V; Output Current Max:1.5A; Output Type:Voltage; Frequency:1MHz; Supply Voltage Min:15V; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; Control Mode:Voltage ;RoHS Compliant: Yes
IC, VOLTAGE MODE PWM CTRL, 15V, MSOP-10;; IC, VOLTAGE MODE PWM CTRL, 15V, MSOP-10; Input Voltage:90V; Output Voltage:250mV; Output Current:100mA; Supply Voltage Range:10V to 15V; Digital IC Case Style:MSOP; No. of Pins:10; Frequency:1MHz; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5033MM/NOPB .
  • LM5033MMNOPB