Texas Instruments LM5039MH/NOPB

Half-bridge PWM controller with advanced current limit 20-HTSSOP -40 to 125
$ 3.214
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5039MH/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet33 pages13 years ago
Datasheet33 pages13 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM5039MH/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUCD7230PWP
Digital Power Compatible Synchronous Buck Driver 20-HTSSOP -40 to 105
Texas InstrumentsLM2727MTCX/NOPB
DC DC Cntrlr Single-OUT Sync Buck 2.2V to 16V Input 14-Pin TSSOP T/R
Texas InstrumentsLM2742MTCX/NOPB
2.2-V to 16-V, voltage mode synchronous buck controller with adjustable soft start 14-TSSOP -40 to 125
Analog DevicesMAX16935SAUE/V+
MAX16935 Tube Active Step-Down DC to DC switching regulator 14V 4.4mm 3.5A 2.0888W
Analog DevicesMAX16935RAUE/V+
Buck Converter, No, 220kHz~2.2MHz, Adjustable/Fixed, 1, 10V, 1V, 36V, 3.5V, SOP, SMD
Analog DevicesMAX16903SAUE50/V+T
Switching Regulator/Controller, Current-mode, 1A, 2275kHz Switching Freq-Max, BICMOS, PDSO16

Descriptions

Descriptions of Texas Instruments LM5039MH/NOPB provided by its distributors.

Half-bridge PWM controller with advanced current limit 20-HTSSOP -40 to 125
Half-Bridge Yes 200KHz,500KHz Transistor Driver 1 105V 13V HTSSOP-20 SMD mount 6.5mm*4.4mm*900μm
Voltage Mode PWM Controller 2A 20-Pin TSSOP EP Rail
IC REG CTRLR HALF-BRIDGE 20TSSOP
IC REG CTRLR BST INV ISO 20TSSOP
HALF-BRIDGE PWM CONTROLLER WITH
PWM CONTROLLER, 2A, 2MHZ, TSSOP-20; Inpu; PWM CONTROLLER, 2A, 2MHZ, TSSOP-20; Input Voltage:105V; Output Current:2A; Supply Voltage Range:8V to 15V; Digital IC Case Style:TSSOP; No. of Pins:20; Frequency:2MHz; Operating Temperature Range:-40°C to +125°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5039MHNOPB