Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FAN5240MTC

Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN5240MTC.

IHS

Datasheet19 pages20 years ago

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi FAN5240MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.699
Stock
218,770
778,581
Authorized Distributors
0
2
Topology
-
-
Output Voltage
-
5 V
Min Input Voltage
4.75 V
4.75 V
Max Input Voltage
5.25 V
5.25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
345 kHz
345 kHz
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-01-29
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

Synchronous Buck Regulator, PWM, 6.0 A, with Integrated FETs
Texas InstrumentsLM5045MH/NOPB
Full-bridge PWM controller with Integrated MOSFET Drivers 28-HTSSOP -40 to 125
Texas InstrumentsLM5046MH/NOPB
Phase-shifted full-bridge PWM controller with integrated MOSFET drivers 28-HTSSOP -40 to 125
Texas InstrumentsUCC3882PW
Average Current Mode Synchronous Buck Controller with 5-Bit DAC 28-TSSOP 0 to 70
Switching Controller, Current/voltage-mode, 3A, 600kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of onsemi FAN5240MTC provided by its distributors.

Switching Controller, Current-mode, 345kHz Switching Freq-Max, PDSO28
IC REG CTRL MULTIPH 1OUT 28TSSOP
IC CTRLR 2PH SYNC BUCK 28TSSOP
Controller IC; Package/Case:28-TSSOP; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd