Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM5008ASD/NOPB

6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-WSON -40 to 125
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM5008ASD/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages11 years ago
Datasheet23 pages13 years ago

element14

Farnell

Newark

Inventory History

3 month trend:
-0.05%

CAD Models

Download Texas Instruments LM5008ASD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM5008ASD/NOPB.

Related Parts

Texas InstrumentsLM5008AMM/NOPB
100-V 350-mA Constant On-Time Buck Switching Regulator | IC REG BUCK ADJ 350MA 8VSSOP
Texas InstrumentsLM5008AMMX/NOPB
6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125
Texas InstrumentsTPS40200QDRQ1
IC REG CTRLR BUCK 8SOIC Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOIC
Analog DevicesMAX15462BATA+T
Switching Regulator, Current-mode, 0.62A, 535kHz Switching Freq-Max, BICMOS, PDSO8

Descriptions

Descriptions of Texas Instruments LM5008ASD/NOPB provided by its distributors.

6-95V Wide Vin, 350mA Constant On-Time Non-Synchronous Buck egulator 8-WSON -40 to 125
Switching Regulator, Voltage-mode, 0.35A, 600kHz Switching Freq-Max, BICMOS, PDSO8
IC REG BUCK ADJ 350MA 8WSON Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 350mA 8-WDFN Exposed Pad
100-V 350-mA Constant On-Time Buck Switching Regulator
IC, STEP-DOWN REGULATOR, LLP-8; Primary; IC, STEP-DOWN REGULATOR, LLP-8; Primary Input Voltage:95V; No. of Outputs:1; Output Voltage:75V; Output Current:350mA; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; MSL:MSL 1 - Unlimited; Filter Terminals:Surface Mount

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM5008ASD#/NOPB
  • LM5008ASD/NOPB .
  • LM5008ASD/NOPB.
  • LM5008ASDNOPB