Texas Instruments LM4952TS/NOPB

3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
$ 2.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4952TS/NOPB.

Newark

Datasheet25 pages12 years ago

Texas Instruments

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.02%

CAD Models

Download Texas Instruments LM4952TS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Related Parts

Texas InstrumentsLM4950TS/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
Texas InstrumentsLM4950TS
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
Texas InstrumentsLM4940TS/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4752TS/NOPB
11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70

Descriptions

Descriptions of Texas Instruments LM4952TS/NOPB provided by its distributors.

3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Audio Amp Speaker 2-CH Stereo 3.8W Class-AB 10-Pin(9+Tab) TO-263 Rail
2-Ch Class-AB Audio Amp, 3.8W, 9.6-16V, 4R, TO-263
e3 LM4952 Tube Depop Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 16V 4.572mm 3.8W x 2 @ 4Ohm 18mA
AMP, AUDIO, STEREO 3.1W, SMD, 4952; Puissance de sortie: 3.1W; Classe d'amplificateur audio: AB; Nbre de voies: 2 voies; Gamme de tension d'alimentation: 9.6V à 16V; Type de boîtier d'amplificateur: TO-263; Nombre de broches:
IC, AUDIO AMP; No. of Channels:2; Output Power:3.1W; Supply Voltage Range:9.6V to 16V; Amplifier Case Style:TO-263; No. of Pins:9; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4952TS/NOPB .
  • LM4952TSNOPB