Texas Instruments LM4950TS/NOPB

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
$ 2.039
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4950TS/NOPB.

HQonline

Datasheet30 pages12 years ago

Texas Instruments

Arrow Electronics

element14

LCSC

Inventory History

3 month trend:
-33.21%

CAD Models

Download Texas Instruments LM4950TS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM4950TS
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
Texas InstrumentsLM4952TS/NOPB
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4940TS/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4752TS/NOPB
11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70

Descriptions

Descriptions of Texas Instruments LM4950TS/NOPB provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
7.5W MONO-BTL OR 3.1W STEREO AUDIO POWER AMPLIFIER 7.5W, 2 Channel(s), 1 Func, PSSO9
AUDIO POWER AMPLIFIER CLASS AB 3.1W TO-2; MSL: MSL 3 - 168 heures; SVHC: No SVHC (15-Jan-2019)
IC, AUDIO PWR AMP CLASS AB 3.1W TO-263-9; IC, AUDIO PWR AMP CLASS AB 3.1W TO-263-9; Amplifier Class:AB; No. of Channels:2; Output Power:3.1W; Supply Voltage Range:9.6V to 16V; Amplifier Case Style:TO-263; No. of Pins:9; Load Impedance:8ohm; MSL:MSL 3 - 168 hours

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4950TS/NOPB .
  • LM4950TSNOPB