Texas Instruments LM4950TS

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
$ 2.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4950TS.

HQonline

Datasheet30 pages12 years ago

Texas Instruments

Arrow Electronics

LCSC

Newark

Inventory History

3 month trend:
-3.72%

CAD Models

Download Texas Instruments LM4950TS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

Texas InstrumentsLM4950TS/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
Texas InstrumentsLM4952TS/NOPB
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4940TS/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4752TS/NOPB
11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70

Descriptions

Descriptions of Texas Instruments LM4950TS provided by its distributors.

Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
3.1-W, mono, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas Instruments Audio Amplifier, TO-263 Package, Audio Power Amp, 10-Pin, 3.1W Max
Audio Amplifier, 7.5W, 2 Channel(s), 1 Func, PSSO9
IC AMP AB MONO/STER 7.5W TO263-9 / Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB DDPAK/TO-263-9
AMP, 3W STEREO/6W MONO, SMD, 4950; No. of Channels:2; Output Power:7.5W; Supply Voltage Range:9.6V to 16V; THD + N:0.05% @ 2.5W, 4ohm, VDD=12V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-263; No. of Pins:9; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Power; Bandwidth:20kHz; Base Number:4950; IC Generic Number:4950; Load Impedance Min:4ohm; No. of Amplifiers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Power Pout:3.1W @ 4ohm; Package / Case:TO-263 (D2-Pak); Power Rating RMS:7.5W; Supply Voltage + Nom:16V; Supply Voltage Max:16V; Supply Voltage Min:9.6V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4950TS .