Texas Instruments LM4752TS/NOPB

11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4752TS/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages25 years ago

Verical

HQonline

element14

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4752TS/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 hours ago)

Related Parts

Texas InstrumentsLM4940TS/NOPB
6-W, stereo, 10- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4952TS/NOPB
3.1-W, stereo, 9.6- to 16-V, analog input Class-AB audio amplifier 9-DDPAK/TO-263 -40 to 85
Texas InstrumentsLM4950TS/NOPB
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail
Texas InstrumentsLM4950TS
Audio Amp Speaker 1-CH Mono/2-CH Stereo 7.5W Class-AB 10-Pin(9+Tab) TO-263 Rail

Descriptions

Descriptions of Texas Instruments LM4752TS/NOPB provided by its distributors.

11-W, stereo, 9- to 32-V, analog input Class-AB audio amplifier 7-DDPAK/TO-263 0 to 70
Texas Instruments Audio Amplifier, TO-263, Audio Power Amp, 7-Pin, 4W Max
Audio Amp Speaker 2-CH Stereo 7W Class-AB 8-Pin(7+Tab) TO-263 Rail
Audio Amplifier, 11W, 2 Channel(s), 1 Func, Bipolar, PSSO7
IC, AUDIO POWER AMP, 11W, TO-263; Amplifier Class:AB; No. of Channels:2; Output Power:2.5W; Supply Voltage Range:9V to 40V; Load Impedance:8ohm; Operating Temperature Range:-40°C to +85°C; Amplifier Case Style:TO-220; No. of Pins:7

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4752TSNOPB