Texas Instruments LM4875M/NOPB

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N Rail
$ 1.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4875M/NOPB.

Newark

Datasheet21 pages13 years ago

Texas Instruments

Arrow Electronics

Farnell

element14 APAC

Inventory History

3 month trend:
-6.87%

CAD Models

Download Texas Instruments LM4875M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4875MX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4865M/NOPB
Audio Amp Headphone/Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4862M/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC

Descriptions

Descriptions of Texas Instruments LM4875M/NOPB provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N Rail
750-mW, stereo, analog input, Class-AB audio amplifier w/precision DC volume control & headphone amp 8-SOIC -40 to 85
750 mW Audio Power Amplifier with DC Volume Control and Headphone Switch | IC AMP AUDIO PWR 1W MONO 8SOIC
Monaural AB Class Amplifier SOIC-8 Audio Amplifiers ROHS
EAR99 LM4875 Tube Depop Mute Shutdown Thermal Protection Volume Control audio amplifier 5V 1.58mm 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm 4mA
Amp, Audio, 1W Boomer, 4875, So-8-8; Output Power:1W; Amplifier Class:Ab; No. Of Channels:1 Channel; Supply Voltage Range:2.7V To 5.5V; Amplifier Case Style:Soic; No. Of Pins:8Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4875M/NOPB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4875M/NOPB .
  • LM4875MNOPB