Texas Instruments LM4862M/NOPB

675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
$ 0.923
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4862M/NOPB.

Newark

Datasheet18 pages12 years ago

Texas Instruments

element14

element14 APAC

Jameco (USA)

Inventory History

3 month trend:
-0.64%

CAD Models

Download Texas Instruments LM4862M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM4862MX/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4862MX
LM4862 675 mW Audio Power Amplifier with Shutdown | IC AMP AUDIO PWR .825W AB 8SOIC
Texas InstrumentsLM4862M
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC

Descriptions

Descriptions of Texas Instruments LM4862M/NOPB provided by its distributors.

675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
675 Mw Audio Power Amplifier With Shutdo Rohs Compliant: Yes |TEXAS INSTRUMENTS LM4862M/NOPB.
Audio Amp Speaker 1-CH Mono 0.825W Class-AB 8-Pin SOIC N Rail
Monaural 825mWx1@8Ω AB Class Amplifier SOIC-8 Audio Amplifiers ROHS
Audio Amp, 1-Ch Mono, AB Class, 0.55%@8Ω, 500mW, 2.7V, 0.825*1@8Ω, 5.5V, SOIC-8, SMD, 4.9mm × 3.9mm × 1.45mm
Audio Amplifier, 0.83W, 1 Channel(s), 1 Func, PDSO8
AMP, POWER, AUDIO, MONO, CLASS AB; Output Power:675mW; Amplifier Class:AB; No. of Channels:1 Channel; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Load Impedance:8ohm; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Amplifer Supply Voltage:2.7V to 5.5V; Bandwidth:20kHz; Base Number:4862; No. of Channels:1Channels; Operating Temperature Range:-40°C to +85°C; Output Power (Pout):825mW; Supply Voltage + Nom:6V; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; THD + N:0.55% 500mW, 8ohm, VDD=5V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4862M/NOPB .
  • LM4862M/NOPB.
  • LM4862MNOPB