Texas Instruments LM4865M/NOPB

Audio Amp Headphone/Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N Rail
$ 1.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4865M/NOPB.

Texas Instruments

Datasheet25 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages15 years ago

Future Electronics

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.30%

CAD Models

Download Texas Instruments LM4865M/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsLM4875M/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N Rail
Texas InstrumentsLM4875MX/NOPB
Audio Amp Headphone/Speaker 1-CH Mono/2-CH Stereo 1W Class-AB 8-Pin SOIC N T/R
Texas InstrumentsLM4862M/NOPB
675-mW, mono, analog input Class-AB audio amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC

Descriptions

Descriptions of Texas Instruments LM4865M/NOPB provided by its distributors.

Audio Amp Headphone/Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N Rail
750-mW, stereo, analog input, Class-AB audio amplifier with DC volume control & headphone amp 8-SOIC -40 to 85
1W Stereo Audio Amp IC, Class-AB, 5.5V, 8-SOIC
750Mw Audio Power Amplifier W/ Dc Volume Control & Headphone
Texas Instruments Audio Amp, SOIC-8, 0.75W Max
Audio Power Amplifier IC; Audio Control Type:Volume; Output Power Max:750mW; No. of Control Channels:1; Supply Voltage Min:2.7V; Supply Voltage Max:5V; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4865MNOPB