Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4670SD/NOPB

IC AMP CLASS D MONO 3W 8WSON Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
$ 0.512
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4670SD/NOPB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages13 years ago
Technical Drawing2 pages14 years ago

Farnell

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
+26.98%

CAD Models

Download Texas Instruments LM4670SD/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4670SD
Filterless High Efficiency 3W Switching Audio Amplifier 8-WSON -40 to 85
Texas InstrumentsLM4670SDX/NOPB
Filterless High Efficiency 3W Switching Audio Amplifier 8-WSON -40 to 85
Texas InstrumentsLM4670ITLX/NOPB
IC AMP CLASS D MONO 3W 9DSBGA Amplifier IC 1-Channel (Mono) Class D 9-DSBGA
Audio Amp Speaker 1-CH Mono 1.8W Class-D 9-Pin Flip-Chip T/R / IC FCI AUDIO AMP 9CSP
STMicroelectronicsTS4962MEIJT
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R / IC AMP AUDIO PWR 2.8W 9FLIPCHIP
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier

Descriptions

Descriptions of Texas Instruments LM4670SD/NOPB provided by its distributors.

IC AMP CLASS D MONO 3W 8WSON Amplifier IC 1-Channel (Mono) Class D 8-WSON (3x3)
3-W, mono, analog input Class-D audio amplifier with externally configurable gain 8-WSON -40 to 85
Monaural 3Wx1@4Ω Class D Amplifier SON-8-EP(3x3) Audio Amplifiers ROHS
Audio Amp Speaker 1-CH Mono 3W Class-AB 8-Pin WSON EP T/R
FILTERLESS HIGH EFFICIENCY 3W SWITCHING AUDIO AMPLIFIER Audio Amplifier, 3W, 1 Channel(s), 1 Func, PDSO8
IC, AUDIO AMP, D; Amplifier Class:D; No.; IC, AUDIO AMP, D; Amplifier Class:D; No. of Channels:1; Output Power:3W; Supply Voltage Range:2.4V to 5.5V; Amplifier Case Style:LLP; No. of Pins:8; Load Impedance:100kohm; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4670SD/NOPB.
  • LM4670SDNOPB