Texas Instruments LM4670ITL/NOPB

3-W, mono, analog input Class-D audio amplifier with externally configurable gain 9-DSBGA -40 to 85
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4670ITL/NOPB.

element14 APAC

Datasheet24 pages12 years ago
Datasheet24 pages10 years ago

Texas Instruments

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM4670ITL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4673TM/NOPB
2.65-W, mono, analog input Class-D speaker amp 9-DSBGA -40 to 85
Texas InstrumentsLM4671ITL/NOPB
Audio Amp Speaker 1-CH Mono 2.5W Class-AB 9-Pin DSBGA T/R
Texas InstrumentsTPA2010D1YZFR
IC AMP AUDIO PWR 2.5W D 9DSBGA / Audio Amp Speaker 1-CH Mono 2.5W Class-D 9-Pin DSBGA T/R
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Audio Power Amplifier, Class D, 2.65 W, Filterless, Mono 2.65 W Mono Class D Audio Amplifier
Analog DevicesSSM2315CBZ-REEL7
Filterless, High Efficiency, Mono 3 W Class-D Audio Amplifier

Descriptions

Descriptions of Texas Instruments LM4670ITL/NOPB provided by its distributors.

3-W, mono, analog input Class-D audio amplifier with externally configurable gain 9-DSBGA -40 to 85
Audio Amp Speaker 1-CH Mono 3W Class-AB 9-Pin DSBGA T/R
0.35% 1-Channel (Mono) 2.4V 3*1 @ 4Ω 5.5V 8Ω D kind BGA SMD mount 1.46mm*1.46mm*360μm
AMP AUDIO CLASS D 3W, MICRO BUMP-9; Case style:Micro Bump; Base number:4670; Pins, No. of:9; Termination Type:SMD RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4670ITLNOPB