Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM46002QPWPRQ1

Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16
$ 5.006
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM46002QPWPRQ1.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages1 year ago
Technical Drawing2 pages9 years ago
Datasheet48 pages11 years ago
Technical Drawing2 pages15 years ago

HQonline

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments LM46002QPWPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.006
$ 2.91
$ 2.91
Stock
446,540
860,316
860,316
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
-
2 A
2 A
Switching Frequency
2.2 MHz
500 kHz
500 kHz
Min Input Voltage
3.5 V
3.5 V
3.5 V
Max Input Voltage
60 V
60 V
60 V
Min Output Voltage
1 V
1 V
1 V
Max Output Voltage
28 V
28 V
28 V
Efficiency
-
-
-
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM46001PWPT
3.5 to 60V, 1A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWPT
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Texas InstrumentsLM46002PWPR
3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
Analog DevicesMAX17503ATP+
Switching Regulator, Current-mode, 2.5A, 2450kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17503ATP+T
Switching Regulator, Current-mode, 4.3A, 2450kHz Switching Freq-Max, BICMOS
Analog DevicesMAX17552AUB+
Switching Regulator, Current-mode, 0.235A, 2300kHz Switching Freq-Max, BICMOS, PDSO10

Descriptions

Descriptions of Texas Instruments LM46002QPWPRQ1 provided by its distributors.

Switching Regulator, Current-mode, 2A, 2200kHz Switching Freq-Max, BICMOS, PDSO16
Automotive Qualified 3.5V to 60V, 2A Synchronous Step-Down Voltage Converter 16-HTSSOP -40 to 125
IC REG BUCK ADJ 2A 16HTSSOP / SIMPLE SWITCHER 3.5 V to 60 V 2 A Synchronous Step-Down Voltage Converter
Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 1V to 28V 2A Automotive 16-Pin HTSSOP EP T/R
Buck Yes 200KHz~2.2MHz Adjustable 1 3.3V 3.3V 60V 3V HTSSOP-16 SMD mount,glue mount 1.05mm(height)
LM46002 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) NRND (Last Updated: 3days ago) DC to DC switching regulator 24V 4.4mm 2A 200kHz~2.2MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.