Texas Instruments LM4041DQDBZR

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4041DQDBZR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet30 pages11 years ago
Datasheet28 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

Upverter

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-38.69%

CAD Models

Download Texas Instruments LM4041DQDBZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.27
$ 0.27
Stock
693,930
1,198,038
1,198,038
Authorized Distributors
3
6
6
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Max Output Current
12 mA
-
-
Min Input Voltage
-
-
-
Max Input Voltage
15 V
-
-
Min Output Voltage
-
1.233 V
1.233 V
Max Output Voltage
10 V
10 V
10 V
Tolerance
1 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
75 µA
65 µA
65 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

Texas InstrumentsLM4041DIDBZR
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
Texas InstrumentsLM4041DIDBZT
Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 85
STMicroelectronicsTS432ILT
V-Ref Adjustable 1.24V to 10V 12mA 3-Pin SOT-23 T/R / IC VREF SHUNT ADJ SOT23-3
Texas InstrumentsLM4041CQDBZR
Adjustable, precision micropower shunt voltage reference with 0.5% accuracy 3-SOT-23 -40 to 125
STMicroelectronicsTS4041DILT-1.2
TS4041 Series 1.225 V LDS 10 mA Micropower Shunt Voltage Reference - SOT-23
STMicroelectronicsTS821AILT
1.225V Micropower Shunt Voltage Reference, SOT23, Tape and Reel

Descriptions

Descriptions of Texas Instruments LM4041DQDBZR provided by its distributors.

Adjustable, precision micropower shunt voltage reference with 1% accuracy 3-SOT-23 -40 to 125
V-Ref Adjustable 1.225V to 10V 25mA Automotive 3-Pin SOT-23 T/R
Two Terminal Voltage Reference, 1 Output, 1.225V, Trim/Adjustable, BIPolar, PDSO3
Adjustable Regulator, 150ppm/°C, 12mA, 20µVrms, 1.233V, 15V, 10V, 80µA, ±1%, SOT-23-3, SMD, Adhesive Mount, 2.92mm × 1.3mm × 1mm
Voltage Reference; Package/Case:3-SOP; No. of Pins:3; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes; Operating Temp. Max:125°C; Operating Temp. Min:-40°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.