Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM4040C50IDBZT

IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
$ 0.621
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C50IDBZT.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago
Technical Drawing2 pages21 years ago

element14 APAC

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-3.30%

CAD Models

Download Texas Instruments LM4040C50IDBZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.621
$ 0.45
$ 0.45
Stock
565,289
513,054
513,054
Authorized Distributors
4
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
5 V
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
15 ppm/°C
100 ppm/°C
100 ppm/°C
Cathode Current
95 µA
89 µA
89 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM4040CIM3-5.0
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040CEM3X-5.0/NOPB
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Texas InstrumentsLM4040CEM3-5.0
IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Diodes Inc.LM4040B50FTA
LM4040 Series 5 V ±0.2 % Precision Micropower Shunt Voltage Reference - SOT-23
Diodes Inc.LM4040D50FTA
Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 5V, SOT-23-3
Diodes Inc.ZR40401F50TA
EAR99 ZR404 Tape & Reel (TR) 2010 voltage reference device 60muA 5V 105muVrms -40C~85C TA

Descriptions

Descriptions of Texas Instruments LM4040C50IDBZT provided by its distributors.

IC VREF SHUNT 0.5% SOT23-3 Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-SOT-23 -40 to 85
100ppm/℃ Fixed 15mA 80µVrms 5V 5V 95μA ±0.5% SOT-23-3 SMD mount,glue mount 2.92mm*1.3mm*1mm
V-Ref Precision 5V 15mA Automotive 3-Pin SOT-23 T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C50IDBZT.