Texas Instruments LM4040C25ILP

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
$ 0.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C25ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet61 pages14 years ago
Datasheet2 pages19 years ago

Mouser

Farnell

Verical

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.96%

CAD Models

Download Texas Instruments LM4040C25ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.564
$ 0.583
$ 0.583
Stock
516,452
284,365
284,365
Authorized Distributors
3
3
3
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.5 V
2.5 V
2.5 V
Max Output Voltage
2.5 V
2.5 V
2.5 V
Tolerance
0.5 %
1 %
1 %
Temperature Coefficient
15 ppm/°C
150 ppm/°C
150 ppm/°C
Cathode Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040C20ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C30ILP
IC VREF SHUNT 0.5% TO92-3 / Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3
Texas InstrumentsLM4040D25ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85

Descriptions

Descriptions of Texas Instruments LM4040C25ILP provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
V-Ref Precision 2.5V 15mA Automotive 3-Pin TO-92 Bulk
PRECISION MICROPOWER SHUNT VOLTAGE REFERENCE | IC VREF SHUNT 2.5V TO92-3

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.