Texas Instruments LM4040C20ILP

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
$ 0.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4040C20ILP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing5 pages9 years ago
Datasheet56 pages11 years ago
Datasheet56 pages11 years ago
Technical Drawing3 pages13 years ago
Datasheet61 pages14 years ago
Datasheet51 pages18 years ago
Datasheet2 pages19 years ago

Newark

element14 APAC

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
-0.18%

CAD Models

Download Texas Instruments LM4040C20ILP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.698
$ 0.52
$ 0.52
Stock
320,714
309,391
309,391
Authorized Distributors
4
5
5
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Max Output Current
15 mA
15 mA
15 mA
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
2.048 V
-
-
Max Output Voltage
-
2.048 V
2.048 V
Tolerance
0.5 %
0.5 %
0.5 %
Temperature Coefficient
20 ppm/°C
-
-
Cathode Current
80 µA
75 µA
75 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4040C25ILPR
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C25ILP
Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Texas InstrumentsLM4040C30ILP
IC VREF SHUNT 0.5% TO92-3 / Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA TO-92-3

Descriptions

Descriptions of Texas Instruments LM4040C20ILP provided by its distributors.

Fixed voltage, 45-µA, precision micropower shunt voltage reference 3-TO-92 -40 to 85
Fixed Ref 2.048V ±0.5% 15mA 35µVrms 80μA TO-92-3 TH 4.83mm × 3.43mm × 3.68mm
V-Ref Precision 2.048V 15mA Automotive 3-Pin TO-92 Bulk
VOLTAGE REF, SHUNT, 2.048V, TO-226AA-3; Voltage Reference Type: Shunt - Fixed; Product Range: LM4040 Series; Reference Voltage: 2.048V; Initial Accuracy: 0.5%; Temperature Coefficient: ± 20ppm/°C; Voltage Reference Case Style: TO-226AA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4040C20ILP .
  • LM4040C20ILP.